Part Details for HMC8074LP6GE by Analog Devices Inc
Results Overview of HMC8074LP6GE by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8074LP6GE Information
HMC8074LP6GE by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC8074LP6GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8335
|
Newark | Oscillator, 4.75V, Smd, 6Mm X 6Mm, Frequency Nom:15.2Ghz, Oscillator Case:Smd, 6Mm X 6Mm, Supply Voltage Nom:4.75V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC8074LP6GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$132.0800 / $143.2500 | Buy Now |
DISTI #
505-HMC8074LP6GE-ND
|
DigiKey | DRT WIDEBAND VCO, MULTI-BAND Min Qty: 1 Lead time: 10 Weeks Container: Strip |
9 In Stock |
|
$132.0750 / $143.2500 | Buy Now |
DISTI #
584-HMC8074LP6GE
|
Mouser Electronics | VCO Oscillators DRT Wideband VCO, Multi-band RoHS: Compliant | 65 |
|
$162.6600 / $168.0000 | Buy Now |
|
Analog Devices Inc | DRT Wideband VCO, Multi-band Package Multiple: 1 | 2 |
|
$105.6600 / $143.2500 | Buy Now |
|
Rochester Electronics | HMC8074 - DRT Wideband VCO, Multi-band RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$110.9400 / $126.0700 | Buy Now |
DISTI #
HMC8074LP6GE
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 4 | 0 |
|
$134.7200 / $141.8100 | Buy Now |
Part Details for HMC8074LP6GE
HMC8074LP6GE CAD Models
HMC8074LP6GE Part Data Attributes
|
HMC8074LP6GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8074LP6GE
Analog Devices Inc
Quadband MMIC VCO 8.3 - 15.2 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 850 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 10100 MHz | |
Operating Frequency-Min | 8300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -76 dBc/Hz | |
Physical Dimension | 6.1mm x 6.1mm x 0.9mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES |
HMC8074LP6GE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the VCC and VEE pins are properly decoupled with 100nF and 1uF capacitors, respectively. Also, ensure the bias voltage (VBIAS) is set to the recommended 3.3V or 5V, depending on the application.
-
The maximum power dissipation of the HMC8074LP6GE is 1.4W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Use a level translator or a buffer to interface the HMC8074LP6GE with a microcontroller or FPGA. Ensure the interface signals are properly terminated and matched to the device's input/output impedance.
-
The HMC8074LP6GE is designed to operate from 100 kHz to 6 GHz. However, the optimal operating frequency range depends on the specific application and the device's configuration.