-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonreflective, Silicon SP4T Switch, 0.1 GHz to 6.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC7992LP3DETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8332
|
Newark | Rf Switch, Sp4T, Silicon, 6Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC7992LP3DETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$6.5300 / $10.2500 | Buy Now |
DISTI #
1127-3216-1-ND
|
DigiKey | IC RF SWITCH SP4T 6GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3109 In Stock |
|
$6.8751 / $10.2500 | Buy Now |
DISTI #
584-HMC7992LP3DETR
|
Mouser Electronics | RF Switch ICs SP4T Switch RoHS: Compliant | 1815 |
|
$6.5300 / $10.2500 | Buy Now |
DISTI #
V72:2272_14246221
|
Arrow Electronics | RF Switch SP4T 100MHz to 6GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 Container: Cut Strips | Americas - 39 |
|
$6.4930 / $10.1530 | Buy Now |
|
Analog Devices Inc | SP4T Switch Min Qty: 1 Package Multiple: 500 | 624 |
|
$6.8751 / $10.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2483 |
|
$4.5281 / $7.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 298 |
|
$4.5281 / $7.8750 | Buy Now |
|
Quest Components | SP4T, 100MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.5DB INSERTION LOSS-MAX | 1986 |
|
$5.5125 / $10.5000 | Buy Now |
|
Quest Components | SP4T, 100MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.5DB INSERTION LOSS-MAX | 238 |
|
$6.3000 / $10.5000 | Buy Now |
|
Quest Components | SP4T, 100MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.5DB INSERTION LOSS-MAX | 95 |
|
$5.6400 / $14.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7992LP3DETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7992LP3DETR
Analog Devices Inc
Nonreflective, Silicon SP4T Switch, 0.1 GHz to 6.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 33 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | SP4T | |
Supply Current-Max | 0.23 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity and heat dissipation by using a heat sink and thermal interface material.
Use the device's built-in power-down mode, reduce the operating frequency, and optimize the voltage regulator module (VRM) design to minimize power consumption and heat generation.
The recommended settings are VCC = 3.3V, VDD = 1.2V, and VEE = -3.3V. However, these can be adjusted based on specific application requirements.
Use proper signal routing, shielding, and grounding techniques. Ensure that the device's output signals are properly terminated, and use EMI filters or shielding if necessary.
The HMC7992LP3DETR operates from 25 MHz to 31 GHz, and the output power is typically +15 dBm. However, the device's performance may degrade at higher frequencies or output powers.