-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC 10 Watt T/R Switch DC - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC784AMS8GE by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1813
|
Newark | Rf Switch, Spdt, T/R, 4Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:4Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:8V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC784AMS8GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5200 / $13.9900 | Buy Now |
DISTI #
HMC784AMS8GE-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
106 In Stock |
|
$8.0530 / $11.9700 | Buy Now |
DISTI #
584-HMC784AMS8GE
|
Mouser Electronics | RF Switch ICs Switches RoHS: Compliant | 3750 |
|
$8.5200 / $13.9900 | Buy Now |
|
Analog Devices Inc | Switches Package Multiple: 1 | 22 |
|
$8.0530 / $11.9700 | Buy Now |
DISTI #
HMC784AMS8GE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$6.9100 | Buy Now |
|
LCSC | 0Hz4GHz 30dB MSOP-8-EP RF Switches ROHS | 2 |
|
$9.2634 / $12.6097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC784AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC784AMS8GE
Analog Devices Inc
GaAs MMIC 10 Watt T/R Switch DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.07 |
This table gives cross-reference parts and alternative options found for HMC784AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC784AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-226-PIN | MACOM | Check for Price | Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-2, 7 PIN | HMC784AMS8GE vs SW-226-PIN |
SW-227-PIN | TE Connectivity | Check for Price | IC,RF SWITCH,SINGLE,SPDT,GAAS,QFL,7PIN,CERAMIC | HMC784AMS8GE vs SW-227-PIN |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary. Refer to the application note AN-1369 for more details.
Use a low noise power supply, decouple the power pins with 100nF capacitors, and ensure a good ground plane. Also, use a low noise amplifier and a high impedance output load to minimize noise and distortion.
The recommended input impedance is 50 ohms, and the output impedance should be matched to the load impedance for maximum power transfer. Use a pi-network or a T-network for impedance matching.
Check for proper PCB layout, decoupling, and impedance matching. Ensure that the device is operated within the recommended operating conditions. Use a spectrum analyzer to identify any unwanted oscillations or spurious signals.
Use a vector network analyzer (VNA) to measure S-parameters, and a spectrum analyzer to measure noise figure and output power. Use a signal generator and a power meter to measure gain and output power.