-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC773ALC3BTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC773ALC3BTR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1811
|
Newark | Rf Mixer, 1 Channel, 26Ghz, Lcc-Ep-12, Frequency Min:6Ghz, Frequency Max:26Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC773ALC3BTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$80.4700 / $102.5800 | Buy Now |
DISTI #
505-HMC773ALC3BTRCT-ND
|
DigiKey | IC MIXER 6-26GHZ DUAL 12QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68 In Stock |
|
$80.4750 / $102.9100 | Buy Now |
DISTI #
584-HMC773ALC3BTR
|
Mouser Electronics | RF Mixer Fundamental Mixer SMT, 6 - 26 GHz RoHS: Compliant | 45 |
|
$80.4700 / $102.5800 | Buy Now |
DISTI #
V72:2272_07095598
|
Arrow Electronics | Up/Down Conv Mixer 26GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2412 Container: Cut Strips | Americas - 46 |
|
$78.1000 / $88.1600 | Buy Now |
|
Analog Devices Inc | Fundamental Mixer SMT, 6 - 26 Min Qty: 1 Package Multiple: 100 | 1314 |
|
$58.1900 / $102.9100 | Buy Now |
DISTI #
26620652
|
Verical | Up/Down Conv Mixer 26GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$71.9728 | Buy Now |
DISTI #
80562296
|
Verical | Up/Down Conv Mixer 26GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 46 |
|
$78.1000 / $88.1600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
HMC773ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$76.0900 / $79.1400 | Buy Now |
|
Vyrian | Telecommunications | 86 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC773ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC773ALC3BTR
Analog Devices Inc
HMC773ALC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 21 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.67 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
Ensure the VCC and VEE pins are properly decoupled with 100nF and 1uF capacitors, respectively. The recommended bias voltage is 5V, but the device can operate from 3.3V to 5.5V. Use a voltage regulator or a low-dropout regulator to ensure a stable supply.
The maximum power consumption of the HMC773ALC3BTR is 350mW, which translates to a current consumption of approximately 70mA at 5V. However, this value can vary depending on the frequency of operation and the output power.
The HMC773ALC3BTR is rated for operation from -40°C to 85°C. However, the device's performance may degrade at higher temperatures. Ensure proper heat sinking and thermal management to maintain optimal performance.
Use a spectrum analyzer or a signal generator to verify the output signal. Check the power supply voltage and decoupling. Ensure the device is properly biased and the input signal is within the recommended range. Consult the datasheet and application notes for troubleshooting guides.