-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS Mixer w/Integrated LO Amplifier, 700 - 1500 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC686LP4E by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC686LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC686LP4E
Analog Devices Inc
BiCMOS Mixer w/Integrated LO Amplifier, 700 - 1500 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC686LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC686LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC686LP4 | Analog Devices Inc | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, 4 X 4 MM, PLASTIC, SMT-24 | HMC686LP4E vs HMC686LP4 |
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure good thermal conductivity and minimal thermal resistance to maintain junction temperature below 125°C.
Use a low noise power supply, decouple the supply lines with 10nF and 100nF capacitors, and ensure a 50Ω impedance match at the input and output. Also, use a high-quality, low-loss PCB material and minimize the number of vias and transitions.
A conjugate match is recommended for optimal performance. Use a π-network or a T-network with high-Q components to achieve a good match. The exact values depend on the specific application and frequency range.
Use a voltage regulator to maintain a stable supply voltage. Ensure the bias voltage is set to the recommended value (typically 3.3V or 5V) and the current limit is set to prevent overheating. Monitor the device temperature and adjust the bias accordingly.
Handle the device in an ESD-protected environment, use ESD-protective packaging, and ensure all equipment and tools are grounded. Use an anti-static wrist strap or mat, and avoid touching the device pins or exposed die.