Part Details for HMC659LC5TR by Analog Devices Inc
Results Overview of HMC659LC5TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC659LC5TR Information
HMC659LC5TR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC659LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6598
|
Newark | Rf Amplifier, Qfn-32, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:15Ghz, Gain:19Db, Noise Figure Typ:3.5Db, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:7.5V, Supply Voltage Max:8.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC659LC5TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$339.1800 / $351.8200 | Buy Now |
DISTI #
1127-1782-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-15GHZ 32CSMT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$308.8250 / $386.5500 | Buy Now |
DISTI #
584-HMC659LC5TR
|
Mouser Electronics | RF Amplifier pow amp SMT, DC - 15 GHz RoHS: Compliant | 196 |
|
$318.6700 / $340.1800 | Buy Now |
|
Analog Devices Inc | pow amp SMT, DC - 15 GHz Min Qty: 1 Package Multiple: 100 | 15 |
|
$247.0600 / $386.5500 | Buy Now |
DISTI #
HMC659LC5TR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$315.0100 | Buy Now |
Part Details for HMC659LC5TR
HMC659LC5TR CAD Models
HMC659LC5TR Part Data Attributes
|
HMC659LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC659LC5TR
Analog Devices Inc
HMC659LC5TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for HMC659LC5TR
This table gives cross-reference parts and alternative options found for HMC659LC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC659LC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC659LC5TR | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 0MHz Min, 15000MHz Max, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | HMC659LC5TR vs HMC659LC5TR |
HMC659LC5 | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 0MHz Min, 15000MHz Max, 1 Func, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | HMC659LC5TR vs HMC659LC5 |
HMC659LC5TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC659LC5TR requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC659LC5TR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
To minimize the noise figure, ensure the input signal is properly matched to the amplifier, use a low-noise power supply, and keep the amplifier away from noise sources. Additionally, use a high-quality PCB material and minimize the length of the signal traces.
-
Yes, the HMC659LC5TR can be used in a push-pull configuration to improve the output power and reduce distortion. However, this requires careful design and layout to ensure proper impedance matching and minimal noise coupling.