Part Details for HMC659LC5 by Analog Devices Inc
Results Overview of HMC659LC5 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC659LC5 Information
HMC659LC5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC659LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6597
|
Newark | Rf Amplifier, Lfcsp-Ep, -55 To 85Deg C, Frequency Min:0Hz, Frequency Max:15Ghz, Gain:19Db, Noise Figure Typ:3.5Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:7.5V, Supply Voltage Max:8.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC659LC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$350.1600 / $360.7300 | Buy Now |
DISTI #
505-HMC659LC5-ND
|
DigiKey | IC RF AMP GPS 0HZ-15GHZ 32CSMT Min Qty: 1 Lead time: 20 Weeks Container: Strip |
8 In Stock |
|
$328.3600 / $386.5500 | Buy Now |
DISTI #
584-HMC659LC5
|
Mouser Electronics | RF Amplifier pow amp SMT, DC - 15 GHz RoHS: Compliant | 511 |
|
$350.1600 / $360.7300 | Buy Now |
|
Analog Devices Inc | pow amp SMT, DC - 15 GHz Package Multiple: 1 | 956 |
|
$247.0600 / $386.5500 | Buy Now |
DISTI #
35211520
|
Verical | RF Amp Single Power Amp 15GHz 9V 32-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 954 |
|
$305.5782 | Buy Now |
DISTI #
HMC659LC5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 13 |
|
$315.0100 / $336.0000 | Buy Now |
|
LCSC | 19dB 0Hz15GHz 2.5dB QFN-32-EP(5x5) RF Power Amplifiers ROHS | 10 |
|
$440.5902 / $462.9670 | Buy Now |
Part Details for HMC659LC5
HMC659LC5 CAD Models
HMC659LC5 Part Data Attributes
|
HMC659LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC659LC5
Analog Devices Inc
HMC659LC5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC659LC5
This table gives cross-reference parts and alternative options found for HMC659LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC659LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC659LC5TR | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 0MHz Min, 15000MHz Max, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | HMC659LC5 vs HMC659LC5TR |
HMC659LC5 | Hittite Microwave Corp | Check for Price | Wide Band Medium Power Amplifier, 0MHz Min, 15000MHz Max, 1 Func, 5 X 5 MM, ROHS COMPLIANT, CERAMIC, SMT, 32 PIN | HMC659LC5 vs HMC659LC5 |
HMC659LC5 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC659LC5 requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC659LC5 can handle input powers up to +15dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
The HMC659LC5 is a broadband amplifier, but it can be optimized for a specific frequency band by adjusting the input and output matching networks. Use a network analyzer to optimize the matching networks for the desired frequency band.
-
The recommended operating temperature range for the HMC659LC5 is -40°C to +85°C. Operating the device outside this range may affect its performance or reliability.