-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC658LP2ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC658LP2ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1513-1-ND
|
DigiKey | RF ATTENUATOR 20DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1071 In Stock |
|
$4.3250 / $9.5800 | Buy Now |
DISTI #
584-HMC658LP2ETR
|
Mouser Electronics | Attenuators Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant | 726 |
|
$4.3200 / $8.0300 | Buy Now |
|
Analog Devices Inc | Fixed Passive SMT atten, DC - Min Qty: 1 Package Multiple: 500 | 7715 |
|
$3.1200 / $9.5800 | Buy Now |
DISTI #
35218781
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$4.2795 | Buy Now |
DISTI #
HMC658LP2ETR
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 500 | 0 |
|
$4.5300 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC658LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC658LP2ETR
Analog Devices Inc
HMC658LP2ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary.
Use a network analyzer to measure the input and output impedance of the device, and then design the matching networks using a Smith chart or a circuit simulator like ADS or AWR.
Follow the recommended biasing and tuning procedures outlined in the datasheet, and use a variable voltage source and a spectrum analyzer to optimize the device's performance.
Ensure good thermal management, operate the device within the recommended temperature range, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
Handle the device with ESD-protective equipment, and follow proper ESD protection procedures during assembly and testing to prevent damage.