-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC658LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC658LP2E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1795
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:20Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:25Dbm Rohs Compliant: Yes |Analog Devices HMC658LP2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1227 |
|
$4.3200 / $8.0300 | Buy Now |
DISTI #
1127-3011-ND
|
DigiKey | RF ATTENUATOR 20DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
272 In Stock |
|
$4.3250 / $9.5800 | Buy Now |
DISTI #
584-HMC658LP2E
|
Mouser Electronics | Attenuators Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant | 224 |
|
$4.3200 / $8.0300 | Buy Now |
|
Analog Devices Inc | Fixed Passive SMT atten, DC - Package Multiple: 1 | 2191 |
|
$3.1200 / $9.5800 | Buy Now |
DISTI #
79927205
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 114 Package Multiple: 114 Date Code: 2406 | Americas - 114 |
|
$9.3484 | Buy Now |
|
Rochester Electronics | HMC658G - Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$3.6400 / $4.5500 | Buy Now |
DISTI #
HMC658LP2E
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 144 | 0 |
|
$4.5300 / $4.7000 | Buy Now |
|
LCSC | TDFN-6-EP(2x2) RF Attenuators ROHS | 8 |
|
$6.6497 / $7.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC658LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC658LP2E
Analog Devices Inc
HMC658LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
This table gives cross-reference parts and alternative options found for HMC658LP2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC658LP2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC658LP2 | Hittite Microwave Corp | Check for Price | Fixed Attenuator, 0MHz Min, 25000MHz Max, 2 X 2 MM, PLASTIC, SMT, 6 PIN | HMC658LP2E vs HMC658LP2 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the current limit. Also, ensure the input and output pins are properly terminated.
The HMC658LP2E can operate from -40°C to 85°C, but the performance may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
Check the PCB layout for any signal integrity issues, ensure proper decoupling and termination, and verify the input and output impedances match the recommended values. Also, check for any voltage supply issues or noise coupling.
Yes, the HMC658LP2E can be used in a push-pull configuration, but ensure the output stage is properly biased and the input signals are properly terminated to avoid oscillations.