-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC656LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC656LP2E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8308
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:10Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:25Dbm Rohs Compliant: Yes |Analog Devices HMC656LP2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$3.5600 / $8.3000 | Buy Now |
DISTI #
1127-3009-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
302 In Stock |
|
$3.5625 / $8.3000 | Buy Now |
DISTI #
584-HMC656LP2E
|
Mouser Electronics | Attenuators Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant | 211 |
|
$3.9000 / $6.7400 | Buy Now |
DISTI #
E54:1762_08343774
|
Arrow Electronics | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 201 Package Multiple: 175 Lead time: 10 Weeks Date Code: 2332 | Europe - 700 |
|
$3.2760 / $3.4070 | Buy Now |
|
Analog Devices Inc | Fixed Passive SMT atten, DC - Package Multiple: 1 | 1984 |
|
$2.8500 / $8.3000 | Buy Now |
DISTI #
87865722
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 175 Package Multiple: 175 | Americas - 1925 |
|
$3.5849 | Buy Now |
DISTI #
76888204
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 201 Package Multiple: 201 Date Code: 2332 | Americas - 603 |
|
$3.2760 | Buy Now |
|
Rochester Electronics | HMC656G - Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$3.0000 / $3.7500 | Buy Now |
DISTI #
HMC656LP2E
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
$3.8800 / $4.2700 | Buy Now |
|
Vyrian | RF & Microwave | 451 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC656LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC656LP2E
Analog Devices Inc
HMC656LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
This table gives cross-reference parts and alternative options found for HMC656LP2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC656LP2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC656LP2 | Analog Devices Inc | Check for Price | HMC656LP2 | HMC656LP2E vs HMC656LP2 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the current limit. Also, ensure the input and output pins are properly terminated.
The HMC656LP2E can operate up to 6 GHz, but the maximum frequency depends on the specific application and PCB layout. Consult the datasheet and application notes for more information.
Ensure good thermal conductivity by using a heat sink or thermal pad on the package top, and keep the ambient temperature below 85°C. Avoid blocking airflow around the device.
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect against electrostatic discharge.