-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC653LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC653LP2E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1794
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:3Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:26Dbm Rohs Compliant: Yes |Analog Devices HMC653LP2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.6100 / $7.6100 | Buy Now |
DISTI #
1127-3007-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
344 In Stock |
|
$4.0750 / $9.1700 | Buy Now |
DISTI #
584-HMC653LP2E
|
Mouser Electronics | Attenuators Fixed atten 3 dB RoHS: Compliant | 211 |
|
$4.2600 / $7.6100 | Buy Now |
|
Analog Devices Inc | Fixed atten 3 dB Package Multiple: 1 | 631 |
|
$3.2600 / $9.1700 | Buy Now |
DISTI #
35217859
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 153 | Americas - 459 |
|
$4.0322 | Buy Now |
DISTI #
74490264
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2332 | Americas - 26 |
|
$8.8081 | Buy Now |
DISTI #
HMC653LP2E
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 25 |
|
$4.2600 / $4.8900 | Buy Now |
|
LCSC | TDFN-6-EP RF Attenuators ROHS | 10 |
|
$6.8128 / $7.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC653LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC653LP2E
Analog Devices Inc
HMC653LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.61 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC653LP2E requires a single 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC653LP2E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
Minimize the noise figure by using a low-noise power supply, keeping the signal traces short and shielded, and using a high-quality PCB material with low dielectric loss.
Yes, the HMC653LP2E can be used in a differential configuration to improve common-mode rejection and reduce noise. However, this requires careful layout and matching of the differential lines.