-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC629ALP4ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8296
|
Newark | Digital Attenuator, 0-10Ghz, Qfn-Ep, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation Step Size:3Db, Attenuation - Typical:45Db, Insertion Loss:3.75Db, No. Of Bits:4Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC629ALP4ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$13.5900 / $18.6300 | Buy Now |
DISTI #
584-HMC629ALP4ETR
|
Mouser Electronics | Attenuators Attenuators RoHS: Compliant | 445 |
|
$13.0800 / $18.6300 | Buy Now |
DISTI #
V72:2272_16642222
|
Arrow Electronics | 4Bit 3dBStep 45dB 10GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2510 Container: Cut Strips | Americas - 220 |
|
$16.4150 / $17.7030 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 1 Package Multiple: 500 | 24 |
|
$8.8800 / $18.6300 | Buy Now |
DISTI #
89498568
|
Verical | 4Bit 3dBStep 45dB 10GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2510 | Americas - 220 |
|
$17.7030 | Buy Now |
|
Rochester Electronics | HMC629A - 3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$9.3400 / $11.6800 | Buy Now |
DISTI #
HMC629ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$11.6100 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC629ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC629ALP4ETR
Analog Devices Inc
3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-8, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 45 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 3.75 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
This table gives cross-reference parts and alternative options found for HMC629ALP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC629ALP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC629ALP4E | Analog Devices Inc | $15.1403 | 3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz | HMC629ALP4ETR vs HMC629ALP4E |
HMC629LP4ETR | Analog Devices Inc | Check for Price | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | HMC629ALP4ETR vs HMC629LP4ETR |
HMC629LP4 | Analog Devices Inc | Check for Price | 0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5dB INSERTION LOSS-MAX, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24 | HMC629ALP4ETR vs HMC629LP4 |
HMC629LP4E | Analog Devices Inc | Check for Price | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | HMC629ALP4ETR vs HMC629LP4E |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The HMC629ALP4ETR requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The VCC pin should be connected to a 5V power supply, and the VEE pin should be connected to ground.
The HMC629ALP4ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 4 GHz for optimal performance.
The HMC629ALP4ETR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid touching the device or its leads to prevent thermal damage.
The HMC629ALP4ETR has internal ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.