-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC624ALP4ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6592
|
Newark | Digital Attenuator, 6Ghz, Lfcsp-Ep, Frequency Max:6Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:2.3Db, No. Of Bits:6Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC624ALP4ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.9100 / $12.5100 | Buy Now |
DISTI #
1127-1860-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$8.4198 / $12.5100 | Buy Now |
DISTI #
584-HMC624ALP4ETR
|
Mouser Electronics | Attenuators 0.5 dB LSB 6-Bit dig Variable Gain atten RoHS: Compliant | 2375 |
|
$7.9100 / $12.5100 | Buy Now |
|
Analog Devices Inc | 0.5 dB LSB 6-Bit dig Variable Min Qty: 500 Package Multiple: 500 | 496 |
|
$8.4198 / $12.5100 | Buy Now |
|
Quest Components | RF/MICROWAVE ATTENUATOR, GAAS | 300 |
|
$6.8197 / $12.6290 | Buy Now |
DISTI #
HMC624ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$7.4800 / $7.5800 | Buy Now |
|
LCSC | 50 31.5dB 560mW 100MHz6GHz QFN-24-EP(4x4) RF Attenuators ROHS | 72 |
|
$4.7018 / $8.1664 | Buy Now |
|
Win Source Electronics | IC ATTENUATOR DGTL 6BIT 24QFN | 13910 |
|
$5.0349 / $6.5034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC624ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC624ALP4ETR
Analog Devices Inc
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The HMC624ALP4ETR requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated. A decoupling capacitor of 0.1uF to 1uF should be placed close to the device.
The HMC624ALP4ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC624ALP4ETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and the clock signal is synchronized with the device's clock input.
The typical current consumption of the HMC624ALP4ETR is around 350mA at 3.3V and 500mA at 5V, but this can vary depending on the specific application and operating frequency.