Part Details for HMC606LC5TR-R5 by Analog Devices Inc
Results Overview of HMC606LC5TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC606LC5TR-R5 Information
HMC606LC5TR-R5 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC606LC5TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC606LC5TR-R5-ND
|
DigiKey | IC RF AMP 2GHZ-18GHZ 32CSMT Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$133.1250 | Buy Now |
DISTI #
584-HMC606LC5TR-R5
|
Mouser Electronics | RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz RoHS: Compliant | 0 |
|
$138.9200 | Order Now |
|
Analog Devices Inc | WBand lo Phase Noise amp SMT, Min Qty: 500 Package Multiple: 500 | 0 |
|
$106.5000 / $178.7700 | Buy Now |
|
Vyrian | RF & Microwave | 733 |
|
RFQ |
Part Details for HMC606LC5TR-R5
HMC606LC5TR-R5 CAD Models
HMC606LC5TR-R5 Part Data Attributes
|
HMC606LC5TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC606LC5TR-R5
Analog Devices Inc
HMC606LC5TR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |