Part Details for HMC561LP3ETR by Analog Devices Inc
Results Overview of HMC561LP3ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC561LP3ETR Information
HMC561LP3ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC561LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3488-1-ND
|
DigiKey | IC MULTIPLIER X2 BB FREQ 16-QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1493 In Stock |
|
$40.8124 / $54.3600 | Buy Now |
DISTI #
584-HMC561LP3ETR
|
Mouser Electronics | RF Wireless Misc x2 Active mult SMT, 8 - 21 GHz Fout RoHS: Compliant | 390 |
|
$42.1500 / $56.0500 | Buy Now |
DISTI #
V72:2272_06226875
|
Arrow Electronics | Active RF Multipliers x2 8GHz to 21GHz-OUT 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1938 Container: Cut Strips | Americas - 185 |
|
$28.0400 / $41.9944 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 8 - 21 GHz Min Qty: 1 Package Multiple: 500 | 9799 |
|
$32.6500 / $54.3600 | Buy Now |
DISTI #
28995782
|
Verical | Active RF Multipliers x2 8GHz to 21GHz-OUT 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$40.3834 | Buy Now |
DISTI #
HMC561LP3ETR
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 500 | 0 |
|
$42.7000 / $43.2500 | Buy Now |
|
LCSC | Multiplier 8GHz21GHz General-purpose QFN-16-EP(3x3) RF Misc ICs and Modules ROHS | 12 |
|
$11.6371 / $12.4616 | Buy Now |
Part Details for HMC561LP3ETR
HMC561LP3ETR CAD Models
HMC561LP3ETR Part Data Attributes
|
HMC561LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC561LP3ETR
Analog Devices Inc
HMC561LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC561LP3ETR
This table gives cross-reference parts and alternative options found for HMC561LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC561LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC561LP3 | Hittite Microwave Corp | Check for Price | Wide Band Low Power Amplifier, 8000MHz Min, 21000MHz Max, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | HMC561LP3ETR vs HMC561LP3 |
HMC561LP3ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC561LP3ETR requires a single 3.3V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC561LP3ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC561LP3ETR has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. Ensure the interface is properly configured and the clock speed is within the recommended range.
-
The typical current consumption of the HMC561LP3ETR is around 120mA, but this can vary depending on the operating frequency and the specific application.