Part Details for HMC557ALC4TR by Analog Devices Inc
Results Overview of HMC557ALC4TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC557ALC4TR Information
HMC557ALC4TR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC557ALC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1761
|
Newark | Rf Mixer, 1 Channel, 7Ghz, Lcc-Ep-24, Frequency Min:2.5Ghz, Frequency Max:7Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC557ALC4TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$44.2500 / $55.6400 | Buy Now |
DISTI #
505-HMC557ALC4TRCT-ND
|
DigiKey | IC MIXER FUNDAMENTAL 24SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$44.4408 / $59.2800 | Buy Now |
DISTI #
584-HMC557ALC4TR
|
Mouser Electronics | RF Mixer Double-Balanced RoHS: Compliant | 51 |
|
$45.9200 / $55.6400 | Buy Now |
DISTI #
V72:2272_07095603
|
Arrow Electronics | Up/Down Conv Mixer 5GHz 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 Container: Cut Strips | Americas - 51 |
|
$43.4300 / $55.3400 | Buy Now |
|
Analog Devices Inc | Double-Balanced Min Qty: 1 Package Multiple: 100 | 1139 |
|
$31.7700 / $59.2800 | Buy Now |
DISTI #
HMC557ALC4TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$41.5400 / $43.2100 | Buy Now |
Part Details for HMC557ALC4TR
HMC557ALC4TR CAD Models
HMC557ALC4TR Part Data Attributes
|
HMC557ALC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC557ALC4TR
Analog Devices Inc
HMC557ALC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
HMC557ALC4TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC557ALC4TR requires a single 5V supply. Ensure the voltage supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The device also requires a bias current of 10mA to 20mA.
-
The HMC557ALC4TR can operate up to 6 GHz, but the optimal frequency range is between 2 GHz to 4 GHz for best performance.
-
The HMC557ALC4TR has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. Ensure the interface is properly terminated and the clock frequency is within the recommended range.
-
The typical current consumption of the HMC557ALC4TR is around 10mA to 20mA, depending on the operating frequency and bias current.