-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC545AETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC545AETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4797
|
Newark | Rf Switch, Spdt, 3Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices HMC545AETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 192 |
|
$2.7100 / $3.8000 | Buy Now |
DISTI #
505-HMC545AETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3980 In Stock |
|
$2.3434 / $3.8000 | Buy Now |
DISTI #
584-HMC545AETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz RoHS: Compliant | 990 |
|
$1.9800 / $4.6200 | Buy Now |
|
Analog Devices Inc | GaAs MMIC SPDT Switch, DC - 3 Min Qty: 500 Package Multiple: 500 | 800 |
|
$2.3857 / $3.8000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
HMC545AETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0000 / $2.0300 | Buy Now |
|
Velocity Electronics | Our Stock | 401 |
|
RFQ | |
|
LCSC | 0Hz3GHz 22dB 0.4dB SOT-23-6 RF Switches ROHS | 16 |
|
$2.6806 / $3.2594 | Buy Now |
|
Win Source Electronics | IC MMIC GAAS SW SPDT SOT26 | 4800 |
|
$4.2901 / $6.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC545AETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC545AETR
Analog Devices Inc
HMC545AETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.13 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC545AETR requires a single 5V power supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
The HMC545AETR can operate up to 6 GHz, but the maximum frequency depends on the specific application and PCB layout. Consult the datasheet for more information.
The HMC545AETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the HMC545AETR. Ensure the interface signals are properly terminated and matched to the PCB impedance.
The typical current consumption of the HMC545AETR is 350mA at 5V. However, this can vary depending on the specific application and operating conditions.