-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC544AE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC544AE by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6584
|
Newark | Rf Switch, Spdt, T/R, 4Ghz, Sot-26, Frequency Min:0Hz, Frequency Max:4Ghz, Rf Ic Case Style:Sot-26, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC544AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 / $2.9600 | Buy Now |
DISTI #
1127-3205-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
539 In Stock |
|
$1.7546 / $2.9200 | Buy Now |
DISTI #
584-HMC544AE
|
Mouser Electronics | RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz RoHS: Compliant | 1899 |
|
$1.4700 / $3.5600 | Buy Now |
|
Analog Devices Inc | GaAs MMIC +3V T/R Switch, DC - Package Multiple: 1 | 112 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
20267861
|
Verical | RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.3550 / $1.7010 | Buy Now |
DISTI #
HMC544AE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 109 |
|
$1.5500 / $1.7100 | Buy Now |
|
Velocity Electronics | Our Stock | 471 |
|
RFQ | |
|
Vyrian | RF & Microwave | 337 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 4GHZ SOT26 | 10000 |
|
$1.0511 / $1.5766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC544AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC544AE
Analog Devices Inc
HMC544AE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.08 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure that the VCC and VEE pins are properly decoupled with 100nF capacitors, and that the bias voltage (VBIAS) is set to the recommended 3.3V or 5V, depending on the application.
The HMC544AE can handle up to 30dBm of input power, but it's recommended to operate at 20dBm or less to ensure optimal performance and prevent damage to the device.
Use a spectrum analyzer to measure the output frequency and amplitude, and check for any signs of oscillation or noise. Verify that the device is properly biased and that the input and output impedances are matched.
Yes, the HMC544AE can be used in a push-pull configuration, but it's essential to ensure that the two devices are properly matched and biased to prevent uneven current draw and oscillations.