-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25 dB LSB GaAs MMIC 5-BIT Digital Positive Control Attenuator, DC - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC539ALP3E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1756
|
Newark | Digital Attenuator, 0-4Ghz, Lfcsp-Ep, Frequency Max:4Ghz, Frequency Min:0Hz, Attenuation Step Size:0.25Db, Attenuation - Typical:7.75Db, Insertion Loss:1.3Db, No. Of Bits:5Bit, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices HMC539ALP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$7.6400 / $11.5800 | Buy Now |
DISTI #
1127-3500-ND
|
DigiKey | RF ATTENUATOR 8DB 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
207 In Stock |
|
$7.7804 / $11.5800 | Buy Now |
DISTI #
584-HMC539ALP3E
|
Mouser Electronics | Attenuators 5-bit Digital RoHS: Compliant | 258 |
|
$7.2100 / $11.5800 | Buy Now |
|
Analog Devices Inc | 5-bit Digital Package Multiple: 1 | 42 |
|
$7.7804 / $11.5800 | Buy Now |
DISTI #
HMC539ALP3E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$7.3300 / $7.8700 | Buy Now |
|
Vyrian | RF & Microwave | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC539ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC539ALP3E
Analog Devices Inc
0.25 dB LSB GaAs MMIC 5-BIT Digital Positive Control Attenuator, DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 7.75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
Ensure the Vcc and Vee pins are properly decoupled with 100nF and 1uF capacitors, respectively. Also, ensure the bias voltage (Vtune) is set to the recommended 3.3V to 5V range.
The HMC539ALP3E can handle up to 30 dBm of input power. Exceeding this limit may cause damage to the device.
Use a spectrum analyzer to monitor the output frequency and amplitude. Check the PCB layout for any signs of resonance or coupling. Verify the bias voltage and decoupling capacitors are properly connected.
Yes, the HMC539ALP3E can be used in a push-pull configuration to improve output power and reduce distortion. However, ensure the output stage is properly matched and biased to avoid oscillations.