Part Details for HMC538LP4ERTR by Hittite Microwave Corp
Results Overview of HMC538LP4ERTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC538LP4ERTR Information
HMC538LP4ERTR by Hittite Microwave Corp is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC538LP4ERTR
HMC538LP4ERTR CAD Models
HMC538LP4ERTR Part Data Attributes
|
HMC538LP4ERTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC538LP4ERTR
Hittite Microwave Corp
Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |