Part Details for HMC525ALC4 by Analog Devices Inc
Results Overview of HMC525ALC4 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC525ALC4 Information
HMC525ALC4 by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC525ALC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1744
|
Newark | Rf Mixer, 2 Channel, 8.5Ghz, Lcc-Ep-24, Frequency Min:4Ghz, Frequency Max:8.5Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC525ALC4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$39.1100 / $48.2800 | Buy Now |
DISTI #
505-HMC525ALC4-ND
|
DigiKey | IC MMIC IQ MIXER Min Qty: 1 Lead time: 13 Weeks Container: Strip |
293 In Stock |
|
$37.4400 / $50.6200 | Buy Now |
DISTI #
584-HMC525ALC4
|
Mouser Electronics | RF Mixer Mixers RoHS: Compliant | 72 |
|
$37.4400 / $50.6200 | Buy Now |
DISTI #
E54:1762_10926881
|
Arrow Electronics | Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 13 Weeks Date Code: 2505 | Europe - 18 |
|
$37.3651 | Buy Now |
|
Analog Devices Inc | Mixers Package Multiple: 1 | 510 |
|
$26.7100 / $50.6200 | Buy Now |
DISTI #
87987176
|
Verical | Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2505 | Americas - 23 |
|
$37.3651 | Buy Now |
DISTI #
HMC525ALC4
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$38.9200 / $40.0700 | Buy Now |
Part Details for HMC525ALC4
HMC525ALC4 CAD Models
HMC525ALC4 Part Data Attributes
|
HMC525ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC525ALC4
Analog Devices Inc
HMC525ALC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
Alternate Parts for HMC525ALC4
This table gives cross-reference parts and alternative options found for HMC525ALC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC525ALC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC525ALC4TR | Analog Devices Inc | $42.5974 | HMC525ALC4TR | HMC525ALC4 vs HMC525ALC4TR |
HMC525LC4RTR | Analog Devices Inc | Check for Price | HMC525LC4RTR | HMC525ALC4 vs HMC525LC4RTR |
HMC525ALC4 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and a heat sink if necessary.
-
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector to monitor output power and adjust accordingly.
-
Use a pi-network or a T-network for input and output matching. The exact values of the matching components depend on the specific application and frequency of operation.
-
Use a low-noise amplifier (LNA) before the HMC525ALC4, and ensure proper impedance matching and filtering to minimize noise and spurious signals.
-
The HMC525ALC4 has a maximum junction temperature of 150°C and a maximum power dissipation of 10W. Ensure proper thermal management and power handling to prevent device damage.