-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC472ALP4E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8269
|
Newark | Digital Attenuator, 0-3.8Ghz, Lfcsp-Ep, Frequency Max:3.8Ghz, Frequency Min:0Hz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:1.9Db, No. Of Bits:6Bit, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices HMC472ALP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2700 / $9.0300 | Buy Now |
DISTI #
505-HMC472ALP4E-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.0437 / $9.0300 | Buy Now |
DISTI #
584-HMC472ALP4E
|
Mouser Electronics | Attenuators 6 Bit 0.5 LSB dig atten RoHS: Compliant | 1633 |
|
$6.1700 / $10.8400 | Buy Now |
|
Analog Devices Inc | 6 Bit 0.5 LSB dig atten Package Multiple: 1 | 0 |
|
$6.0437 / $9.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$4.4430 / $9.5200 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 3800MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS | 23 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 3800MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS | 4 |
|
$6.1205 / $12.2409 | Buy Now |
DISTI #
HMC472ALP4E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 100 |
|
$5.4300 / $5.9900 | Buy Now |
DISTI #
SMC-HMC472ALP4E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | |
|
Win Source Electronics | RF ATTENUATOR 31.5DB 50OHM 24QFN / RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 3.8 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad | 18485 |
|
$1.6783 / $2.1678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC472ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC472ALP4E
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
This table gives cross-reference parts and alternative options found for HMC472ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC472ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC472LP4 | Hittite Microwave Corp | Check for Price | Variable Attenuator, 0MHz Min, 3800MHz Max, 3dB Insertion Loss-Max, GAAS, 4 X 4 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, 24 PIN | HMC472ALP4E vs HMC472LP4 |
HMC472LP4E | Hittite Microwave Corp | Check for Price | Variable Attenuator, 0MHz Min, 3800MHz Max, 3dB Insertion Loss-Max, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | HMC472ALP4E vs HMC472LP4E |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply lines.
The HMC472ALP4E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The device also requires a bias current of 10mA to 20mA, which can be set using an external resistor.
The HMC472ALP4E is designed to operate up to 2.5 GHz, but the actual operating frequency may be limited by the application's specific requirements and the quality of the PCB layout.
To minimize the noise figure, ensure the device is properly biased, use a high-quality power supply, and minimize the length of the input and output traces. Additionally, use a low-noise amplifier or a noise-cancelling circuit to reduce the noise figure.
The HMC472ALP4E can handle input powers up to +10 dBm, but the actual maximum input power may be limited by the application's specific requirements and the quality of the PCB layout.