-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC470ALP3ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1727
|
Newark | Digital Attenuator, 3Ghz, Lfcsp-Ep, Frequency Max:3Ghz, Frequency Min:100Mhz, Attenuation Step Size:1Db, Attenuation - Typical:31Db, Insertion Loss:1.7Db, No. Of Bits:5Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC470ALP3ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1121 |
|
$10.1600 / $14.0000 | Buy Now |
DISTI #
1127-3368-1-ND
|
DigiKey | RF ATTENUATOR 31DB 16VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1974 In Stock |
|
$9.4457 / $14.0000 | Buy Now |
DISTI #
584-HMC470ALP3ETR
|
Mouser Electronics | Attenuators 0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator RoHS: Compliant | 818 |
|
$9.4800 / $14.0000 | Buy Now |
DISTI #
V72:2272_16512849
|
Arrow Electronics | 5Bit 1dBStep 31dB 3GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2126 Container: Cut Strips | Americas - 834 |
|
$9.5320 / $13.4010 | Buy Now |
DISTI #
V36:1790_16512849
|
Arrow Electronics | 5Bit 1dBStep 31dB 3GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2414 | Americas - 339 |
|
$8.7180 / $9.4380 | Buy Now |
|
Analog Devices Inc | Digital Attenuator Min Qty: 500 Package Multiple: 500 | 1500 |
|
$9.4457 / $14.0000 | Buy Now |
DISTI #
HMC470ALP3ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$8.4800 / $8.5900 | Buy Now |
|
LCSC | 50 31dB 500mW 100MHz3GHz LFCSP-16-EP(3x3) RF Attenuators ROHS | 6 |
|
$3.6843 / $5.5653 | Buy Now |
|
Win Source Electronics | RF ATTENUATOR 31DB 16VFQFN / RF Attenuators 31dB 100 MHz ~ 3 GHz 16-VFQFN Exposed Pad | 6650 |
|
$6.5000 / $9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC470ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC470ALP3ETR
Analog Devices Inc
0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC470ALP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC470ALP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC470LP3ERTR | Analog Devices Inc | Check for Price | IC,ATTENUATOR,GAAS,LLCC,16PIN,PLASTIC | HMC470ALP3ETR vs HMC470LP3ERTR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The HMC470ALP3ETR requires a single positive supply voltage (Vcc) between 3.3V and 5V. Ensure the voltage supply is clean and regulated, and decouple the power supply lines with capacitors (e.g., 10uF and 100nF) to reduce noise.
The HMC470ALP3ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, the device can operate up to 4 GHz with minimal degradation in performance.
The HMC470ALP3ETR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid overheating, as it can reduce the device's lifespan.
The HMC470ALP3ETR has internal ESD protection, but additional external protection is recommended. Use ESD protection devices (e.g., TVS diodes) on the input and output lines to prevent damage from electrostatic discharge.