Part Details for HMC452ST89ETR by Hittite Microwave Corp
Results Overview of HMC452ST89ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC452ST89ETR Information
HMC452ST89ETR by Hittite Microwave Corp is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC452ST89ETR
HMC452ST89ETR CAD Models
HMC452ST89ETR Part Data Attributes
|
HMC452ST89ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC452ST89ETR
Hittite Microwave Corp
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
HMC452ST89ETR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the HMC452ST89ETR involve using a 4-layer PCB with a solid ground plane, placing the device near the edge of the board, and using thermal vias to dissipate heat. A heat sink or thermal pad may also be necessary to maintain a junction temperature below 150°C.
-
Optimizing the input and output matching networks for the HMC452ST89ETR involves using a combination of simulation tools and empirical methods to achieve the desired impedance match. This may involve using a Smith chart to design the matching networks, and then iterating on the design through simulation and measurement.
-
Potential sources of noise and distortion in the HMC452ST89ETR include thermal noise, shot noise, and nonlinear distortion. These can be mitigated through the use of noise reduction techniques such as filtering, shielding, and grounding, as well as by optimizing the amplifier's operating conditions and biasing.
-
Ensuring the stability of the HMC452ST89ETR involves designing the amplifier's feedback network to provide sufficient stability margin, using techniques such as resistive loading and capacitive compensation. Additionally, the amplifier's operating conditions, such as bias voltage and current, should be carefully controlled to prevent oscillation.
-
The HMC452ST89ETR is designed to meet the reliability and ruggedness requirements of high-reliability applications. However, additional considerations such as derating, screening, and burn-in may be necessary to ensure the amplifier's reliability in extreme environments. Additionally, the amplifier's operating conditions should be carefully controlled to prevent overstress and ensure long-term reliability.