-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT Non-Reflective Switch, DC - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC435AMS8GE by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1694
|
Newark | Rf Switch, Spdt, 4Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:4Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC435AMS8GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1800 / $4.6200 | Buy Now |
DISTI #
505-HMC435AMS8GE-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
480 In Stock |
|
$2.9110 / $4.6200 | Buy Now |
DISTI #
584-HMC435AMS8GE
|
Mouser Electronics | RF Switch ICs SPDT hi Isolation Switch SMT, DC - 4 GHz RoHS: Compliant | 231 |
|
$2.4300 / $4.6800 | Buy Now |
|
Analog Devices Inc | SPDT hi Isolation Switch SMT, Package Multiple: 1 | 96 |
|
$2.2996 / $3.6700 | Buy Now |
|
Rochester Electronics | HMC435A - SPDT hi Isolation Switch SMT, DC - 4 GHz RoHS: Compliant Status: Active Min Qty: 1 | 3107 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
HMC435AMS8GE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 97 |
|
$2.5800 / $2.8500 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SPDT 4GHZ 8MSOP | 12775 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC435AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC435AMS8GE
Analog Devices Inc
SPDT Non-Reflective Switch, DC - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-86, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for HMC435AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC435AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC435MS8GTR | Hittite Microwave Corp | Check for Price | SPDT, 4000MHz Max, 1 Func, 1.8dB Insertion Loss-Max | HMC435AMS8GE vs HMC435MS8GTR |
HMC435MS8GETR | Hittite Microwave Corp | Check for Price | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-86, 8 PIN | HMC435AMS8GE vs HMC435MS8GETR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode filter or a pi-filter to reduce EMI.
Ensure the Vcc and Vee pins are decoupled with 100nF capacitors and the bias voltage is set to the recommended 5V. Use a voltage regulator to maintain a stable voltage supply.
The HMC435AMS8GE can handle up to 30dBm of output power. However, it's recommended to operate at a maximum of 25dBm to ensure reliability and prevent overheating.
Check the PCB layout for any signal integrity issues, ensure proper decoupling and biasing, and verify the input and output impedance matching. Use a spectrum analyzer to identify any spurious signals or oscillations.
Yes, the HMC435AMS8GE can be used in a push-pull configuration to improve output power and reduce distortion. However, ensure proper impedance matching and biasing to avoid oscillations.