-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 3.9 - 4.45 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC391LP4E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1670
|
Newark | Vco, W/Buffer Amp, 3.9-4.45Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC391LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$15.8100 / $21.3000 | Buy Now |
DISTI #
505-HMC391LP4E-ND
|
DigiKey | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
52 In Stock |
|
$14.2765 / $20.2900 | Buy Now |
DISTI #
584-HMC391LP4E
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz RoHS: Compliant | 40 |
|
$13.3900 / $19.0500 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 3.9 - 4. Package Multiple: 1 | 538 |
|
$9.7600 / $20.2900 | Buy Now |
|
Rochester Electronics | HMC391 - VCO SMT w/Buffer amp, 3.9 - 4.45 GHz RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$10.2700 / $12.8400 | Buy Now |
DISTI #
HMC391LP4E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$13.6400 / $14.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC391LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC391LP4E
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 3.9 - 4.45 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4450 MHz | |
Operating Frequency-Min | 3900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for HMC391LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC391LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC391LP4 | Hittite Microwave Corp | Check for Price | Narrow Band Low Power Amplifier, 3900MHz Min, 4450MHz Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | HMC391LP4E vs HMC391LP4 |
HMC391LP4E | Hittite Microwave Corp | Check for Price | Narrow Band Low Power Amplifier, 3900MHz Min, 4450MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | HMC391LP4E vs HMC391LP4E |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC391LP4E requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise and ripple.
The HMC391LP4E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout and component selection.
Use a heat sink or thermal pad to keep the junction temperature below 125°C. Ensure good airflow around the device and avoid blocking the airflow with nearby components.
The recommended input and output impedance is 50 ohms. Ensure the input and output traces are impedance-matched to minimize reflections and signal degradation.