-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC322ALP4E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC322ALP4E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1628
|
Newark | Rf Switch, Sp8T, 8Ghz, Qfn-Ep, Frequency Min:0Hz, Frequency Max:8Ghz, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:-5.5V, Supply Voltage Max:-4.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC322ALP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$22.3100 / $28.0800 | Buy Now |
DISTI #
1127-2879-ND
|
DigiKey | IC RF SWITCH SP8T 8GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
458 In Stock |
|
$22.3125 / $29.8300 | Buy Now |
DISTI #
584-HMC322ALP4E
|
Mouser Electronics | RF Switch ICs DC-8GHz SP8T RoHS: Compliant | 29 |
|
$26.1300 / $35.9500 | Buy Now |
|
Analog Devices Inc | DC-8GHz SP8T Package Multiple: 1 | 1277 |
|
$15.2500 / $35.1000 | Buy Now |
DISTI #
84023388
|
Verical | RF Switch SP8T 0MHz to 8GHz 20dB 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2403 | Americas - 2 |
|
$48.2276 | Buy Now |
DISTI #
HMC322ALP4E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 28 | 0 |
|
$23.3400 / $24.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC322ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC322ALP4E
Analog Devices Inc
HMC322ALP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 24 dBm | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SP8T | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC322ALP4E requires a single +5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC322ALP4E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
To minimize the noise figure, ensure the device is properly biased, use a high-quality power supply, and minimize the length of the input and output traces. Additionally, use a low-noise amplifier or a noise-matching network at the input.
The maximum input power that the HMC322ALP4E can handle is +10 dBm. Exceeding this limit may cause damage to the device or affect its performance.