-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 - 3.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC306AMS10ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5947
|
Newark | Digital Attenuator, 3.8Ghz, Msop, Frequency Max:3.8Ghz, Frequency Min:700Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:15.5Db, Insertion Loss:2.3Db, No. Of Bits:5Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC306AMS10ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$5.9900 / $9.4100 | Buy Now |
DISTI #
1127-3087-1-ND
|
DigiKey | RF ATTENUATOR 15.5DB 10TFSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$6.1898 / $9.4400 | Buy Now |
DISTI #
584-HMC306AMS10ETR
|
Mouser Electronics | Attenuators 5-bit Digital Attenuator RoHS: Compliant | 347 |
|
$5.9900 / $9.4000 | Buy Now |
DISTI #
V72:2272_07093961
|
Arrow Electronics | 5Bit 0.5dBStep 15.5dB 3.8GHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 Container: Cut Strips | Americas - 178 |
|
$5.6240 / $9.3490 | Buy Now |
|
Analog Devices Inc | 5-bit Digital Attenuator Min Qty: 1 Package Multiple: 500 | 11017 |
|
$6.1898 / $9.4400 | Buy Now |
DISTI #
26620603
|
Verical | 5Bit 0.5dBStep 15.5dB 3.8GHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 11000 |
|
$5.1824 | Buy Now |
DISTI #
HMC306AMS10ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$5.4800 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC306AMS10ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC306AMS10ETR
Analog Devices Inc
0.5 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | HRM-10-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The HMC306AMS10ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A 10uF capacitor in parallel with a 100nF capacitor is recommended for power supply decoupling.
The HMC306AMS10ETR can operate up to 10 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC306AMS10ETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to communicate with the device. Ensure the interface signals are properly terminated and matched to the device's input impedance.
The typical current consumption of the HMC306AMS10ETR is 350mA at 5V. However, this can vary depending on the specific application and operating conditions.