-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC284AMS8GETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1618
|
Newark | Rf Switch, Spdt, 3.5Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:3.5Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC284AMS8GETR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$2.5100 / $4.4100 | Buy Now |
DISTI #
1127-1317-1-ND
|
DigiKey | IC RF SWITCH SPDT 3.5GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
902 In Stock |
|
$2.6932 / $4.3600 | Buy Now |
DISTI #
584-HMC284AMS8GETR
|
Mouser Electronics | RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz RoHS: Compliant | 2906 |
|
$2.4600 / $4.2300 | Buy Now |
DISTI #
V72:2272_06226175
|
Arrow Electronics | RF Switch SPDT 0MHz to 3.5GHz 30dB 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2216 Container: Cut Strips | Americas - 12 |
|
$2.3890 / $3.2440 | Buy Now |
|
Analog Devices Inc | SPDT, Hi Isolation Switch , DC Min Qty: 500 Package Multiple: 500 | 1500 |
|
$2.7415 / $4.3600 | Buy Now |
|
Rochester Electronics | HMC284A - SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$1.8700 / $2.3400 | Buy Now |
DISTI #
HMC284AMS8GETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3300 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC284AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC284AMS8GETR
Analog Devices Inc
SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 29 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.91 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.12 |
This table gives cross-reference parts and alternative options found for HMC284AMS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC284AMS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC284AMS8GE | Analog Devices Inc | $2.8135 | SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz | HMC284AMS8GETR vs HMC284AMS8GE |
HMC284AMS8GTR | Analog Devices Inc | Check for Price | SPDT, Non-Reflective Switch SMT, DC - 3.5 GHz | HMC284AMS8GETR vs HMC284AMS8GTR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC284AMS8GETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 0.1uF and 10uF capacitors to minimize noise.
The HMC284AMS8GETR can operate up to 18 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
The HMC284AMS8GETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched to the HMC284AMS8GETR's input impedance.
The typical current consumption of the HMC284AMS8GETR is around 350mA, but this can vary depending on the operating frequency and the specific application.