Part Details for HMC260ALC3BTR by Analog Devices Inc
Results Overview of HMC260ALC3BTR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC260ALC3BTR Information
HMC260ALC3BTR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC260ALC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7938
|
Newark | Rf Mixer, 10Ghz To 26Ghz, Lcc-Ep-12 Rohs Compliant: Yes |Analog Devices HMC260ALC3BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$58.0700 / $67.2700 | Buy Now |
DISTI #
505-HMC260ALC3BTRCT-ND
|
DigiKey | IC MIXER FUNDAMENTAL 12SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$56.0489 / $72.0200 | Buy Now |
DISTI #
584-HMC260ALC3BTR
|
Mouser Electronics | RF Mixer Mixer RoHS: Compliant | 157 |
|
$52.2600 / $70.6000 | Buy Now |
DISTI #
V72:2272_19214938
|
Arrow Electronics | Up/Down Conv Mixer 26GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2407 Container: Cut Strips | Americas - 2 |
|
$54.5300 / $65.2200 | Buy Now |
|
Analog Devices Inc | Mixer Min Qty: 100 Package Multiple: 100 | 4020 |
|
$39.3400 / $63.2100 | Buy Now |
DISTI #
35218495
|
Verical | Up/Down Conv Mixer 26GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3800 |
|
$49.4843 | Buy Now |
DISTI #
87133192
|
Verical | Up/Down Conv Mixer 26GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 2 |
|
$54.5300 / $65.2200 | Buy Now |
DISTI #
HMC260ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$51.4500 / $53.5000 | Buy Now |
Part Details for HMC260ALC3BTR
HMC260ALC3BTR CAD Models
HMC260ALC3BTR Part Data Attributes
|
HMC260ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC260ALC3BTR
Analog Devices Inc
HMC260ALC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | GAAS |
HMC260ALC3BTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
-
The HMC260ALC3BTR requires a single 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 10mA to 20mA.
-
The HMC260ALC3BTR can operate up to 6 GHz, but the optimal frequency range is between 2 GHz to 4 GHz for best performance.
-
The HMC260ALC3BTR has a parallel interface. Use a microcontroller or FPGA with a parallel interface to control the chip. Ensure the interface signals are properly terminated and matched to the chip's input impedance.
-
The typical current consumption of the HMC260ALC3BTR is around 15mA to 20mA, depending on the operating frequency and bias current.