-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC241ALP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC241ALP3E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1612
|
Newark | Rf Switch, Sp4T, 4Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC241ALP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.3500 / $10.5500 | Buy Now |
DISTI #
505-HMC241ALP3E-ND
|
DigiKey | IC RF SWITCH SP4T 4GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.0817 / $10.5500 | Buy Now |
DISTI #
584-HMC241ALP3E
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC RoHS: Compliant | 893 |
|
$6.9900 / $10.7700 | Buy Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective Package Multiple: 1 | 0 |
|
$5.5824 / $8.3500 | Buy Now |
|
Rochester Electronics | HMC241A - GaAs MMIC SP4T Non-Reflective Switch, RoHS: Compliant Status: Active Min Qty: 1 | 1372 |
|
$4.9900 / $6.2400 | Buy Now |
DISTI #
HMC241ALP3E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 94 |
|
$6.4500 / $7.1100 | Buy Now |
|
LCSC | 100MHz4GHz 1.2dB QFN-16(3x3) RF Switches ROHS | 8 |
|
$3.2366 / $3.4117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC241ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241ALP3E
Analog Devices Inc
HMC241ALP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 29 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.5 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC241ALP3E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
The HMC241ALP3E can operate up to 2.5 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 1.5 GHz for optimal performance.
To minimize the noise figure, ensure the input signal is properly matched to the device, and the output is properly terminated. Use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
The recommended input impedance is 50 ohms, and the recommended output impedance is also 50 ohms. Ensure the input and output are properly matched to minimize reflections and ensure optimal performance.