-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 GHz to 12 GHz GaAs, MMIC, Fundamental Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC220BMS8GE by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1608
|
Newark | Rf Mixer, 1 Channel, 12Ghz, Msop-Ep-8, Frequency Min:5Ghz, Frequency Max:12Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC220BMS8GE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$10.1000 / $14.4300 | Buy Now |
DISTI #
505-HMC220BMS8GE-ND
|
DigiKey | 5-12 GHZ DBL-BAL MIXER Min Qty: 1 Lead time: 20 Weeks Container: Strip |
103 In Stock |
|
$9.7409 / $14.4300 | Buy Now |
DISTI #
584-HMC220BMS8GE
|
Mouser Electronics | RF Mixer 5-12 GHz DBL-BAL Mixer RoHS: Compliant | 170 |
|
$8.7000 / $14.6200 | Buy Now |
|
Analog Devices Inc | 5-12 GHz DBL-BAL Mixer Package Multiple: 1 | 129 |
|
$6.7000 / $15.7400 | Buy Now |
DISTI #
26624132
|
Verical | Up/Down Conv Mixer 12GHz 8-Pin MSOP EP Cut Tape RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 74 |
|
$8.4277 | Buy Now |
DISTI #
HMC220BMS8GE
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 74 | 0 |
|
$8.7600 / $9.3600 | Buy Now |
|
LCSC | 5000MHz12000MHz 9.5dB Universal 9.5dB MSOP-8-EP RF Mixers ROHS | 42 |
|
$11.7364 / $14.3415 | Buy Now |
|
Win Source Electronics | 5-12 GHZ DBL-BAL MIXER / RF Mixer IC VSAT Up/Down Converter 5GHz ~ 12GHz 8-MSOP-EP | 1800 |
|
$13.5552 / $20.3328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC220BMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC220BMS8GE
Analog Devices Inc
5 GHz to 12 GHz GaAs, MMIC, Fundamental Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
This table gives cross-reference parts and alternative options found for HMC220BMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC220BMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC220MS8TR | Analog Devices Inc | Check for Price | DBL-BAL Mixer SMT, 5 - 12 GHz | HMC220BMS8GE vs HMC220MS8TR |
HMC220AMS8E | Analog Devices Inc | Check for Price | DBL-BAL Mixer SMT, 5 - 12 GHz | HMC220BMS8GE vs HMC220AMS8E |
HMC220AMS8TR | Analog Devices Inc | Check for Price | DBL-BAL Mixer SMT, 5 - 12 GHz | HMC220BMS8GE vs HMC220AMS8TR |
HMC220AMS8ETR | Analog Devices Inc | Check for Price | DBL-BAL Mixer SMT, 5 - 12 GHz | HMC220BMS8GE vs HMC220AMS8ETR |
HMC220MS8ETR | Analog Devices Inc | Check for Price | DBL-BAL Mixer SMT, 5 - 12 GHz | HMC220BMS8GE vs HMC220MS8ETR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC220BMS8GE requires a single 5V supply. Ensure the voltage supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC220BMS8GE can operate up to 2.5 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
The HMC220BMS8GE has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock signal is synchronized with the data signals.
The typical power consumption of the HMC220BMS8GE is around 1.5W, but this can vary depending on the operating frequency and the specific application.