Part Details for HMC197BETR by Analog Devices Inc
Results Overview of HMC197BETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC197BETR Information
HMC197BETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC197BETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8242
|
Newark | Rf Switch, Spdt, 3Ghz, Sot-26, Frequency Min:0Hz, Frequency Max:3Ghz, Rf Ic Case Style:Sot-26, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC197BETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$2.4100 / $4.7400 | Buy Now |
DISTI #
1127-1843-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5940 In Stock |
|
$2.4662 / $4.6900 | Buy Now |
DISTI #
584-HMC197BETR
|
Mouser Electronics | RF Switch ICs Transmit/Receive (T/R) Switch, SPDT RoHS: Compliant | 44 |
|
$2.4400 / $4.4100 | Buy Now |
DISTI #
V72:2272_06225965
|
Arrow Electronics | RF Switch SPDT 0MHz to 3GHz 14dB 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 579 |
|
$2.5900 / $3.2300 | Buy Now |
|
Analog Devices Inc | Transmit/Receive (T/R) Switch, Min Qty: 1 Package Multiple: 500 | 30688 |
|
$2.5102 / $4.6900 | Buy Now |
DISTI #
26158716
|
Verical | RF Switch SPDT 0MHz to 3GHz 14dB 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 29500 |
|
$2.3871 | Buy Now |
DISTI #
HMC197BETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5200 / $2.5600 | Buy Now |
|
LCSC | 0Hz3GHz 30dB 1.1dB SOT-23-6 RF Switches ROHS | 15 |
|
$4.4931 / $4.7490 | Buy Now |
Part Details for HMC197BETR
HMC197BETR CAD Models
HMC197BETR Part Data Attributes
|
HMC197BETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC197BETR
Analog Devices Inc
GaAs MMIC SOT26 SPDT Switch, DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DIVERSITY SWITCH |
HMC197BETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC197BETR requires a single 5V supply and a bias current of 10mA. Ensure the voltage supply is clean and regulated, and the bias current is set correctly using an external resistor.
-
The HMC197BETR can operate up to 20 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC197BETR has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal interface material and a heat sink if necessary.
-
Use ESD protection devices such as TVS diodes or ESD arrays to protect the HMC197BETR from electrostatic discharge. Follow the recommended ESD protection circuit in the datasheet.