Part Details for HMC1019ALP4ETR by Analog Devices Inc
Results Overview of HMC1019ALP4ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC1019ALP4ETR Information
HMC1019ALP4ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC1019ALP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1019ALP4ECT-ND
|
DigiKey | RF ATTENUATOR 31DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389 In Stock |
|
$117.1750 / $159.0700 | Buy Now |
DISTI #
584-HMC1019ALP4ETR
|
Mouser Electronics | Attenuators 0.5 dB LSB 5-Bit dig attenuator RoHS: Compliant | 0 |
|
$117.1700 | Order Now |
|
Analog Devices Inc | 0.5 dB LSB 5-Bit dig attenuato Min Qty: 1 Package Multiple: 500 | 78 |
|
$93.7400 / $159.0700 | Buy Now |
|
Rochester Electronics | HMC1019A - 0.5 dB LSB 5-Bit dig attenuator RoHS: Compliant Status: Active Min Qty: 1 | 5571 |
|
$98.4200 / $123.0300 | Buy Now |
DISTI #
HMC1019ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$122.5800 / $124.1700 | Buy Now |
Part Details for HMC1019ALP4ETR
HMC1019ALP4ETR CAD Models
HMC1019ALP4ETR Part Data Attributes
|
HMC1019ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1019ALP4ETR
Analog Devices Inc
0.5 dB LSB GaAs MMIC 5-BIT DIGITAL ATTENUATOR, 0.1 - 30 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
HMC1019ALP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The HMC1019ALP4ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the device. The bias voltage should be set to 2.5V for optimal performance.
-
The HMC1019ALP4ETR is rated for operation from -40°C to 85°C. However, the device may still function outside this range, but with reduced performance and reliability.
-
Check the power supply voltage and ensure it is within the recommended range. Verify the input signals are within the specified range. Check for noise and interference on the input signals. Use an oscilloscope to verify the output signal integrity.
-
The HMC1019ALP4ETR is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. Consult with Analog Devices Inc for availability of radiation-hardened or high-reliability versions of the device.