Part Details for HM1-6642-8 by Harris Semiconductor
Results Overview of HM1-6642-8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM1-6642-8 Information
HM1-6642-8 by Harris Semiconductor is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HM1-6642-8
HM1-6642-8 CAD Models
HM1-6642-8 Part Data Attributes
|
HM1-6642-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-6642-8
Harris Semiconductor
OTP ROM, 512X8, 220ns, CMOS, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 220 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1-6642-8
This table gives cross-reference parts and alternative options found for HM1-6642-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6642-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM6-6642-9 | Intersil Corporation | Check for Price | 512X8 OTPROM, 220ns, CDIP24 | HM1-6642-8 vs HM6-6642-9 |
HM1-6642-9 | Harris Semiconductor | Check for Price | OTP ROM, 512X8, 220ns, CMOS, CDIP24, | HM1-6642-8 vs HM1-6642-9 |
HM1-6642-8 | Intersil Corporation | Check for Price | 512X8 OTPROM, 220ns, CDIP24 | HM1-6642-8 vs HM1-6642-8 |
HM1-6642-9 | Intersil Corporation | Check for Price | 512X8 OTPROM, 220ns, CDIP24 | HM1-6642-8 vs HM1-6642-9 |