Part Details for HLMP-1523.D4R0 by QT Optoelectronics
Results Overview of HLMP-1523.D4R0 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1523.D4R0 Information
HLMP-1523.D4R0 by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51590291523440LF | Amphenol Communications Solutions | Standard Power Header, Type H, Right Angle, Solder-to Board, 15 Position, 10.16mm (0.4 in) Centerline | |
68015-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
68015-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for HLMP-1523.D4R0
HLMP-1523.D4R0 CAD Models
HLMP-1523.D4R0 Part Data Attributes
|
HLMP-1523.D4R0
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-1523.D4R0
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-1523.D4R0
This table gives cross-reference parts and alternative options found for HLMP-1523.D4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1523.D4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1523.D6A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs HLMP-1523.D6A1 |
HLMP-1523.D5A1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs HLMP-1523.D5A1 |
HLMP-1523.D5R1 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs HLMP-1523.D5R1 |
MV54644.D4A0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs MV54644.D4A0 |
MV54644.D6R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs MV54644.D6R0 |
HLMP-1523.D5A0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, T-1, 3mm, | HLMP-1523.D4R0 vs HLMP-1523.D5A0 |