Part Details for HLMP-1523-S02 by Agilent Technologies Inc
Results Overview of HLMP-1523-S02 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1523-S02 Information
HLMP-1523-S02 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51590291523440LF | Amphenol Communications Solutions | Standard Power Header, Type H, Right Angle, Solder-to Board, 15 Position, 10.16mm (0.4 in) Centerline | |
68015-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
68015-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for HLMP-1523-S02
HLMP-1523-S02 CAD Models
HLMP-1523-S02 Part Data Attributes
|
HLMP-1523-S02
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1523-S02
Agilent Technologies Inc
Single Color LED, High Performance Green, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1523-S02
This table gives cross-reference parts and alternative options found for HLMP-1523-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1523-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1523-S02 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm | HLMP-1523-S02 vs HLMP-1523-S02 |
HLMP-1523-S02 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, T-1, 3mm | HLMP-1523-S02 vs HLMP-1523-S02 |