Part Details for HLD15ZEDN9 by Bel Power Solutions
Results Overview of HLD15ZEDN9 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLD15ZEDN9 Information
HLD15ZEDN9 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HLD15ZEDN9
HLD15ZEDN9 CAD Models
HLD15ZEDN9 Part Data Attributes
|
HLD15ZEDN9
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HLD15ZEDN9
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL OUTPUT OF 2.5V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |