Part Details for HLD15ZED7 by Bel Power Solutions
Results Overview of HLD15ZED7 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLD15ZED7 Information
HLD15ZED7 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HLD15ZED7
HLD15ZED7 CAD Models
HLD15ZED7 Part Data Attributes
|
HLD15ZED7
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HLD15ZED7
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 2.5 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HLD15ZED7
This table gives cross-reference parts and alternative options found for HLD15ZED7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLD15ZED7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLD15ZED8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN | HLD15ZED7 vs HLD15ZED8 |
AV45C-048L-033F20HANL | Emerson Embedded Power | Check for Price | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | HLD15ZED7 vs AV45C-048L-033F20HANL |
HBD040ZED-AT9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | HLD15ZED7 vs HBD040ZED-AT9 |
AV45C-048L-033F20HAN | Emerson Embedded Power | Check for Price | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | HLD15ZED7 vs AV45C-048L-033F20HAN |
HBD040ZED-AT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | HLD15ZED7 vs HBD040ZED-AT8 |
HLD15ZED9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | HLD15ZED7 vs HLD15ZED9 |