Part Details for HLC02120HTTR by Kyocera AVX Components
Results Overview of HLC02120HTTR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLC02120HTTR Information
HLC02120HTTR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HLC02120HTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2888
|
Newark | Inductor, 12Nh, 265Ma, 1.1Nh, 4Ghz, Inductance:12Nh, Dc Resistance Max:1.1Ohm, Self Resonant Frequency:4Ghz, Dc Current Rating:265Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hlc02 Series, Product Length:1Mm Rohs Compliant: Yes |Kyocera Avx HLC02120HTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4698 |
|
$0.0150 | Buy Now |
DISTI #
478-7183-1-ND
|
DigiKey | FIXED IND 12NH 265MA 1.1 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 / $0.4200 | Buy Now |
DISTI #
28W2888
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 28W2888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 4698 Partner Stock |
|
$0.2810 / $0.3790 | Buy Now |
DISTI #
HLC02120HTTR
|
Avnet Americas | - Tape and Reel (Alt: HLC02120HTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1374 / $0.1452 | Buy Now |
DISTI #
581-HLC02120HTTR
|
Mouser Electronics | RF Inductors - SMD 12nH 3% RoHS: Compliant | 10205 |
|
$0.1520 / $0.3300 | Buy Now |
DISTI #
V79:2366_30181867
|
Arrow Electronics | Inductor RF Multi-Layer 0.012uH 3% 450MHz 32Q-Factor 0.265A 1.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 469 Package Multiple: 1 Date Code: 1440 | Americas - 4832 |
|
$0.1490 / $0.2111 | Buy Now |
DISTI #
V72:2272_10746320
|
Arrow Electronics | Inductor RF Multi-Layer 0.012uH 3% 450MHz 32Q-Factor 0.265A 1.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1440 Container: Cut Strips | Americas - 4 |
|
$0.3266 | Buy Now |
DISTI #
70474681
|
RS | Inductor high current SMD 0402 12nH Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 / $0.2970 | RFQ |
DISTI #
HLC02120HTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HLC02120HTTR
HLC02120HTTR CAD Models
HLC02120HTTR Part Data Attributes
|
HLC02120HTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HLC02120HTTR
Kyocera AVX Components
General Purpose Inductor, 0.012uH, 3%, Ceramic-Core, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.265 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 3% |