-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN232ECPZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2634
|
Newark | Txrx, Rs232, 230Kbps, Dip-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas HIN232ECPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5730 |
|
$0.8450 / $2.8100 | Buy Now |
DISTI #
HIN232ECPZ
|
Avnet Americas | RS232 Transceiver, Full Duplex, 230 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 ?C, DIP-16 - Rail/Tube (Alt: HIN232ECPZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 | Buy Now |
DISTI #
968-HIN232ECPZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16WPDIP COM RoHS: Compliant | 2999 |
|
$0.8120 / $2.8400 | Buy Now |
DISTI #
HIN232ECPZ
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP16 Min Qty: 1 | 331 |
|
$1.0300 / $1.6900 | Buy Now |
DISTI #
HIN232ECPZ
|
Avnet Silica | RS232 Transceiver Full Duplex 230 Kbps 2 Transmitter 55 V Supply 0 to 70 C DIP16 (Alt: HIN232ECPZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN232ECPZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ECPZ
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HIN232ECPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ECPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232CP | Intersil Corporation | $1.2819 | LINE TRANSCEIVER, PDIP16 | HIN232ECPZ vs HIN232CP |
HIN232IP | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | HIN232ECPZ vs HIN232IP |
MAX232CPE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | HIN232ECPZ vs MAX232CPE+ |
HIN232CPZ | Renesas Electronics Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube | HIN232ECPZ vs HIN232CPZ |
HIN232CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | HIN232ECPZ vs HIN232CP |
MAX232CPE | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | HIN232ECPZ vs MAX232CPE |
A good PCB layout for the HIN232ECPZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the HIN232ECPZ in high-temperature environments, it's essential to follow proper thermal design and management practices. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
The HIN232ECPZ has built-in ESD protection, but it's still important to follow proper ESD handling and protection procedures during manufacturing, testing, and assembly. This includes using ESD-safe materials, grounding personnel and equipment, and using ESD protection devices such as TVS diodes or ESD arrays.
Yes, the HIN232ECPZ is capable of supporting high-speed data transmission up to 1 Mbps. However, it's essential to follow proper layout and design guidelines to minimize signal degradation and ensure reliable data transmission.
To troubleshoot common issues with the HIN232ECPZ, start by checking the device's power supply, clock signal, and data transmission lines. Verify that the device is properly configured and that the input and output signals meet the specified requirements. Use oscilloscopes or logic analyzers to debug the signal waveforms and identify any issues.