Datasheets
HIN232ACBNZ-T by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16

Part Details for HIN232ACBNZ-T by Rochester Electronics LLC

Results Overview of HIN232ACBNZ-T by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

HIN232ACBNZ-T Information

HIN232ACBNZ-T by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Part Details for HIN232ACBNZ-T

HIN232ACBNZ-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HIN232ACBNZ-T Part Data Attributes

HIN232ACBNZ-T Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HIN232ACBNZ-T Rochester Electronics LLC Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 10000 ns
Width 3.9 mm

Alternate Parts for HIN232ACBNZ-T

This table gives cross-reference parts and alternative options found for HIN232ACBNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACBNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX232CSE+T Analog Devices Inc $1.1033 +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C HIN232ACBNZ-T vs MAX232CSE+T
MAX232CSE Maxim Integrated Products $2.2194 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 HIN232ACBNZ-T vs MAX232CSE
MAX232CSE+ Analog Devices Inc $3.9894 +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C HIN232ACBNZ-T vs MAX232CSE+
MAX232CSE+T Maxim Integrated Products $4.2112 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 HIN232ACBNZ-T vs MAX232CSE+T
HIN232ACBNZ Intersil Corporation Check for Price High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° HIN232ACBNZ-T vs HIN232ACBNZ
HIN232ACBNZ-T Intersil Corporation Check for Price High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° HIN232ACBNZ-T vs HIN232ACBNZ-T
MAX232CSE-T Maxim Integrated Products Check for Price Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 HIN232ACBNZ-T vs MAX232CSE-T
MAX232CSE Rochester Electronics LLC Check for Price Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 HIN232ACBNZ-T vs MAX232CSE
MAX232CSE+ Maxim Integrated Products Check for Price Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 HIN232ACBNZ-T vs MAX232CSE+

HIN232ACBNZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIN232ACBNZ-T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIN232ACBNZ-T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HIN232ACBNZ-T would you like to use for your alert(s)?
  • Please alert me when HIN232ACBNZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIN232ACBNZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIN232ACBNZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIN232ACBNZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIN232ACBNZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIN232ACBNZ-T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: