Part Details for HI1206N101R-10 by Steward, Inc
Results Overview of HI1206N101R-10 by Steward, Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI1206N101R-10 Information
HI1206N101R-10 by Steward, Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HI1206N101R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 3315 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 2281 |
|
RFQ | ||
|
Quest Components | FERRITE 3A 100 OHM 1206 SMD | 2652 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for HI1206N101R-10
HI1206N101R-10 CAD Models
HI1206N101R-10 Part Data Attributes
|
HI1206N101R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HI1206N101R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for HI1206N101R-10
This table gives cross-reference parts and alternative options found for HI1206N101R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1206N101R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBPY00160808330Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | HI1206N101R-10 vs BBPY00160808330Y00 |
CB05YTYH320 | Viking Tech Corp | Check for Price | Ferrite Bead | HI1206N101R-10 vs CB05YTYH320 |
HI1206N101R-10 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the HI1206N101R-10 is a rectangular pad with a size of 1.5mm x 3.2mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the HI1206N101R-10 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at elevated temperatures.
-
Yes, the HI1206N101R-10 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, the component's peak reflow temperature should not exceed 260°C.
-
The HI1206N101R-10 has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, the HI1206N101R-10 is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of up to 20 G.