Part Details for HI-15530PSIF by Holt Integrated Circuits Inc
Results Overview of HI-15530PSIF by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI-15530PSIF Information
HI-15530PSIF by Holt Integrated Circuits Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for HI-15530PSIF
HI-15530PSIF CAD Models
HI-15530PSIF Part Data Attributes
|
HI-15530PSIF
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-15530PSIF
Holt Integrated Circuits Inc
Manchester Encoder/Decoder, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for HI-15530PSIF
This table gives cross-reference parts and alternative options found for HI-15530PSIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-15530PSIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI-15530PSMF | Holt Integrated Circuits Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, SSOP-24 | HI-15530PSIF vs HI-15530PSMF |
HI-15530PSIF Frequently Asked Questions (FAQ)
-
Holt Integrated Circuits recommends following a 4-layer PCB stackup with a dedicated ground plane, and using thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the top and bottom layers. Additionally, a heat sink or thermal pad can be used to further reduce thermal resistance.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper PCB mounting and screwing procedures, and to use a conformal coating to protect the device from moisture and contaminants. Additionally, the device can be potted or encapsulated to further enhance reliability.
-
Holt Integrated Circuits recommends using a 50 ohm termination scheme for the input and output signals, with a series resistor and shunt capacitor to minimize reflections and ringing. The specific termination values may vary depending on the application and signal frequency.
-
Holt Integrated Circuits provides a range of debugging tools and resources, including a development board, evaluation software, and application notes. Engineers can also use standard debugging techniques such as signal probing, logic analysis, and power supply monitoring to identify and isolate issues.
-
The HI-15530PSIF is designed to operate in a range of environmental conditions, including temperature, humidity, and vibration. However, extreme conditions such as high temperatures, moisture, and radiation can affect device reliability and performance. Engineers should consult the datasheet and application notes for specific guidance on operating conditions and environmental considerations.