Part Details for HFE4074-323/ABA by Honeywell Sensing and Control
Results Overview of HFE4074-323/ABA by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFE4074-323/ABA Information
HFE4074-323/ABA by Honeywell Sensing and Control is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for HFE4074-323/ABA
HFE4074-323/ABA CAD Models
HFE4074-323/ABA Part Data Attributes
|
HFE4074-323/ABA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HFE4074-323/ABA
Honeywell Sensing and Control
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 885 nm | |
Surface Mount | NO |