-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 2A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFD23/012-1ZS by Xiamen Hongfa Electroacoustic Co.,Ltd. is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87352219
|
Verical | Signal Relay 12VDC 2A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 7900 |
|
$0.8386 / $0.9520 | Buy Now |
DISTI #
HFD23/012-1ZS
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 2A, 0.5A/125VAC, PCB Min Qty: 1 | 2613 |
|
$0.6050 / $0.7590 | Buy Now |
|
Win Source Electronics | Relay HFD23/012-1ZS, 2A, coil voltage 12V DC, changeover contact (1C), coil power: 150mW, 1A/30V DC, 0.5A/125VAC | 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 2A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hongfa | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.0125 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 30W@60VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 90000 Cycle(s) | |
End Contact Material | AgNi | |
End Contact Plating | Gold | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 7.5mm x 10mm | |
Reference Standard | CQC; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
The recommended operating temperature range for the HFD23/012-1ZS is -20°C to 70°C.
To ensure reliability in high-humidity environments, it is recommended to apply a conformal coating to the device and ensure proper sealing of the enclosure.
The maximum power handling capacity of the HFD23/012-1ZS is 12W.
Yes, the HFD23/012-1ZS can be used in outdoor applications, but it is recommended to apply a protective coating and ensure proper sealing of the enclosure to protect against environmental factors.
The typical sound pressure level of the HFD23/012-1ZS is 90dB at 1kHz and 1m.