Part Details for HFBR-2531Z by Broadcom Limited
Results Overview of HFBR-2531Z by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-2531Z Information
HFBR-2531Z by Broadcom Limited is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for HFBR-2531Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0286
|
Newark | Fibre Optic, Receiver, 5Mbd, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:30M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2531Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1602 |
|
$11.8700 / $14.8800 | Buy Now |
DISTI #
516-2067-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1040 In Stock |
|
$11.9505 / $19.4600 | Buy Now |
DISTI #
HFBR-2531Z
|
Avnet Americas | - Rail/Tube (Alt: HFBR-2531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.6288 / $9.8294 | Buy Now |
DISTI #
630-HFBR-2531Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 5MBd RCVR RoHS RoHS: Compliant | 500 |
|
$11.9300 / $19.4600 | Buy Now |
DISTI #
HFBR-2531Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 0 |
|
$14.2400 / $15.3600 | RFQ |
|
Cytech Systems Limited | RECEIVER FIBER OPTIC VERT 5MBD | 280 |
|
RFQ | |
DISTI #
HFBR-2531Z
|
EBV Elektronik | (Alt: HFBR-2531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 45400 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 5MBd RCVR RoHS | 50 |
|
$104.8600 | Buy Now |
|
Vyrian | Fiber Optics | 10259 |
|
RFQ | |
|
Win Source Electronics | RECEIVER FIBER OPTIC VERT 5MBD | 7380 |
|
$6.0833 / $7.8576 | Buy Now |
Part Details for HFBR-2531Z
HFBR-2531Z CAD Models
HFBR-2531Z Part Data Attributes
|
HFBR-2531Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2531Z
Broadcom Limited
Receiver, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for HFBR-2531Z
This table gives cross-reference parts and alternative options found for HFBR-2531Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2531Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-2531 | Hewlett Packard Co | Check for Price | Receiver, Through Hole Mount | HFBR-2531Z vs HFBR-2531 |
HFBR-2531Z Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The transmitter and receiver should be placed close together, and the PCB should be designed to minimize electromagnetic interference (EMI).
-
To ensure reliable data transmission over long distances, use a high-quality fiber optic cable, ensure proper termination and connectorization, and implement error correction mechanisms such as FEC (Forward Error Correction) in the transmitter and receiver.
-
The maximum cable length supported by the HFBR-2531Z is dependent on the type of fiber optic cable used and the specific application. However, as a general guideline, the HFBR-2531Z can support cable lengths of up to 10 km using single-mode fiber optic cables.
-
To troubleshoot issues with the HFBR-2531Z, use a fiber optic power meter to measure the optical power, check the transmitter and receiver for proper operation, and verify the fiber optic cable for damage or defects. Additionally, check the PCB layout and design for any potential sources of electromagnetic interference (EMI).
-
The HFBR-2531Z is designed to operate in a wide range of temperatures (-40°C to 85°C) and humidity levels. However, it is recommended to follow proper storage and handling procedures to prevent damage to the device. Additionally, the device should be properly encapsulated and protected from moisture and other environmental factors.