Part Details for HFBR-2522ETZ by Broadcom Limited
Results Overview of HFBR-2522ETZ by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-2522ETZ Information
HFBR-2522ETZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for HFBR-2522ETZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4822
|
Newark | Fibre Optic, Receiver, 1Mbd, Wavelength Typ:660Nm, Data Rate Max:1Mbaud, Data Transmission Distance:67M, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Broadcom HFBR-2522ETZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1199 |
|
$10.5000 / $17.8000 | Buy Now |
DISTI #
516-2305-5-ND
|
DigiKey | FIBER OPTIC RECEIVER 1MBD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
573 In Stock |
|
$11.4529 / $18.7400 | Buy Now |
DISTI #
HFBR-2522ETZ
|
Avnet Americas | RX Optical Fiber 1MBd 6-Pin - Tape and Reel (Alt: HFBR-2522ETZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.9360 / $10.1430 | Buy Now |
DISTI #
630-HFBR-2522ETZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz RoHS: Compliant | 1270 |
|
$11.4500 / $18.7400 | Buy Now |
|
Cytech Systems Limited | FIBER OPTIC RCVR 1.67V VERSATILE | 600 |
|
RFQ | |
DISTI #
HFBR-2522ETZ
|
EBV Elektronik | RX Optical Fiber 1MBd 6Pin (Alt: HFBR-2522ETZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 130000 |
|
Buy Now | |
|
Vyrian | Fiber Optics | 28267 |
|
RFQ |
Part Details for HFBR-2522ETZ
HFBR-2522ETZ CAD Models
HFBR-2522ETZ Part Data Attributes
|
HFBR-2522ETZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2522ETZ
Broadcom Limited
Receiver, 1Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Data Rate | 1 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
HFBR-2522ETZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The transmitter and receiver should be placed close together, and the PCB should be designed to minimize electromagnetic interference (EMI).
-
The HFBR-2522ETZ is rated for operation up to 85°C. To ensure reliable operation in high-temperature environments, ensure good airflow, use a heat sink if necessary, and follow proper thermal design guidelines.
-
The HFBR-2522ETZ supports cable lengths up to 550 meters (1804 feet) at 1 Gb/s and up to 300 meters (984 feet) at 10 Gb/s, depending on the specific application and cable characteristics.
-
Use a logic analyzer or oscilloscope to monitor the transmitter and receiver signals. Check the PCB layout, cable connections, and power supply for any issues. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the HFBR-2522ETZ can be used in redundant or duplicated systems for high availability. However, ensure that the system is designed to handle the increased power consumption and thermal requirements.