Part Details for HF3FD/012-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Results Overview of HF3FD/012-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF3FD/012-ZSTF Information
HF3FD/012-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd. is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HF3FD/012-ZSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77376178
|
Verical | Power Relay 12VDC 10A SPDT(19x15.2x15.5)mm THT RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 427 |
|
$1.0242 / $1.1790 | Buy Now |
DISTI #
HF3FD/012-ZSTF
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 10A, 10A/250VAC, PCB Min Qty: 1 | 1026 |
|
$0.4270 / $0.8630 | Buy Now |
Part Details for HF3FD/012-ZSTF
HF3FD/012-ZSTF CAD Models
HF3FD/012-ZSTF Part Data Attributes
|
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for HF3FD/012-ZSTF
This table gives cross-reference parts and alternative options found for HF3FD/012-ZSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF3FD/012-ZSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HF3FD/012-ZTF | Xiamen Hongfa Electroacoustic Co.,Ltd. | $0.7057 | Power/Signal Relay, 1 Form C, SPDT, MBB, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, | HF3FD/012-ZSTF vs HF3FD/012-ZTF |
HF3FD/012-ZST | Xiamen Hongfa Electroacoustic Co.,Ltd. | $1.0101 | Power/Signal Relay, 1 Form C, SPDT, MBB, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, | HF3FD/012-ZSTF vs HF3FD/012-ZST |
HF3FD/012-ZT | Xiamen Hongfa Electroacoustic Co.,Ltd. | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, | HF3FD/012-ZSTF vs HF3FD/012-ZT |
HF3FD/012-ZSTF Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for HF3FD/012-ZSTF can be obtained from Xiamen Hongfa Electroacoustic Co.,Ltd. upon request. It's essential to follow the recommended layout to ensure optimal performance and reliability.
-
While the datasheet provides some information on operating temperature and humidity ranges, it's essential to consult with Xiamen Hongfa Electroacoustic Co.,Ltd. for specific guidance on using HF3FD/012-ZSTF in extreme environmental conditions.
-
The recommended soldering and rework conditions for HF3FD/012-ZSTF can be obtained from Xiamen Hongfa Electroacoustic Co.,Ltd. It's crucial to follow these guidelines to prevent damage to the component during the assembly process.
-
Yes, HF3FD/012-ZSTF is a sensitive component and requires proper ESD handling and storage precautions. Xiamen Hongfa Electroacoustic Co.,Ltd. can provide guidance on how to handle and store the component to prevent damage.
-
The expected lifespan and reliability of HF3FD/012-ZSTF depend on various factors, including operating conditions, usage, and application. Xiamen Hongfa Electroacoustic Co.,Ltd. can provide more information on the component's reliability and lifespan in specific use cases.