Part Details for HF3FD/006-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Results Overview of HF3FD/006-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF3FD/006-ZSTF Information
HF3FD/006-ZSTF by Xiamen Hongfa Electroacoustic Co.,Ltd. is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HF3FD/006-ZSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF3FD/006-ZSTF
|
TME | Relay: electromagnetic, SPDT, Ucoil: 6VDC, 10A, 10A/250VAC, PCB Min Qty: 1 | 0 |
|
$0.4820 / $0.8510 | RFQ |
Part Details for HF3FD/006-ZSTF
HF3FD/006-ZSTF CAD Models
HF3FD/006-ZSTF Part Data Attributes
|
HF3FD/006-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF3FD/006-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 7.8VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 7.8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2770VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | CQC; CUL; IEC 60335-1; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
HF3FD/006-ZSTF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HF3FD/006-ZSTF buzzer is 3-12V DC, with a typical operating voltage of 6V DC.
-
The HF3FD/006-ZSTF buzzer has two terminals: positive (+) and negative (-). Connect the positive terminal to a digital output pin on your microcontroller, and the negative terminal to ground (GND). Use a suitable resistor in series to limit the current.
-
The maximum current rating for the HF3FD/006-ZSTF buzzer is 30mA. Exceeding this current may damage the buzzer or reduce its lifespan.
-
The HF3FD/006-ZSTF buzzer is rated for operation in temperatures between -20°C and 70°C. Operating the buzzer outside this range may affect its performance or lifespan.
-
The HF3FD/006-ZSTF buzzer is not weatherproof or waterproof. It's recommended to use it in indoor applications or provide adequate protection against moisture and environmental factors if used outdoors.